M12A-10BMMM-SL8A01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-10BMMM-SL8A01

DigiKey Part Number
M12A-10BMMM-SL8A01-ND
Manufacturer
Manufacturer Product Number
M12A-10BMMM-SL8A01
Description
CIR CBL 10POS RCPT TO WIRE 3.28'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
10
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
3.28' (1.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Yellow
Shielding
Unshielded
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1300,58000 Kč300,58 Kč
10255,52200 Kč2 555,22 Kč
30236,45533 Kč7 093,66 Kč
50228,08440 Kč11 404,22 Kč
100217,20070 Kč21 720,07 Kč
250203,61240 Kč50 903,10 Kč
500193,90356 Kč96 951,78 Kč
1 000184,66212 Kč184 662,12 Kč
Manufacturers Standard Package
Unit Price without VAT:300,58000 Kč
Unit Price with VAT:363,70180 Kč