
M12A-10BFFA-SL7001 | |
|---|---|
DigiKey Part Number | M12A-10BFFA-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | M12A-10BFFA-SL7001 |
Description | M12 ASSY CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1.5A |
Number of Positions 10 | Voltage Rating 30V |
Shell Size - Insert M12-10 | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation A | Insert Material Polyamide (PA), Nylon |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,39000 Kč | 235,39 Kč |
| 10 | 199,96400 Kč | 1 999,64 Kč |
| 30 | 185,02733 Kč | 5 550,82 Kč |
| 50 | 178,47880 Kč | 8 923,94 Kč |
| 100 | 169,95990 Kč | 16 995,99 Kč |
| 250 | 159,32444 Kč | 39 831,11 Kč |
| 500 | 151,72650 Kč | 75 863,25 Kč |
| 1 000 | 144,49396 Kč | 144 493,96 Kč |
| Unit Price without VAT: | 235,39000 Kč |
|---|---|
| Unit Price with VAT: | 284,82190 Kč |


