Circular Cable Assembly Unshielded 0.49' (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-08PMMS-SS8E15

DigiKey Part Number
1754-M12A-08PMMS-SS8E15-ND
Manufacturer
Manufacturer Product Number
M12A-08PMMS-SS8E15
Description
CIRC CBL 8POS RCPT TO WIRE 0.49'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 0.49' (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Orientation
A
Manufacturer
Amphenol LTW
1st Connector Mounting Type
Panel Mount
Series
2nd Connector Type
Wire Leads
Packaging
Bag
Length
0.49' (150.00mm)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Receptacle
Cable Type
Round
1st Connector Gender
Male Pins
Shielding
Unshielded
1st Connector Number of Positions
8
Ingress Protection
IPX8 - Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Shell Size - Insert
M12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1276,54000 Kč276,54 Kč
10234,92600 Kč2 349,26 Kč
25220,21880 Kč5 505,47 Kč
50209,70280 Kč10 485,14 Kč
100199,69730 Kč19 969,73 Kč
250187,20220 Kč46 800,55 Kč
500178,27596 Kč89 137,98 Kč
1 000169,77765 Kč169 777,65 Kč
Manufacturers Standard Package
Unit Price without VAT:276,54000 Kč
Unit Price with VAT:334,61340 Kč