
M12A-08PMMS-SH8B30 | |
|---|---|
DigiKey Part Number | 1754-M12A-08PMMS-SH8B30-ND |
Manufacturer | |
Manufacturer Product Number | M12A-08PMMS-SH8B30 |
Description | CIRC CBL 8POS RCPT TO WIRE 0.98' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.98' (300.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,31000 Kč | 225,31 Kč |
| 10 | 191,50200 Kč | 1 915,02 Kč |
| 30 | 177,20900 Kč | 5 316,27 Kč |
| 50 | 170,93220 Kč | 8 546,61 Kč |
| 100 | 162,77230 Kč | 16 277,23 Kč |
| 250 | 152,58744 Kč | 38 146,86 Kč |
| 500 | 145,31036 Kč | 72 655,18 Kč |
| 1 000 | 138,38312 Kč | 138 383,12 Kč |
| Unit Price without VAT: | 225,31000 Kč |
|---|---|
| Unit Price with VAT: | 272,62510 Kč |




