
M12A-08BMMM-SL8N01 | |
|---|---|
DigiKey Part Number | 1754-M12A-08BMMM-SL8N01-ND |
Manufacturer | |
Manufacturer Product Number | M12A-08BMMM-SL8N01 |
Description | CIRC CBL 8POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,95000 Kč | 322,95 Kč |
| 10 | 274,38100 Kč | 2 743,81 Kč |
| 25 | 257,19200 Kč | 6 429,80 Kč |
| 50 | 244,91220 Kč | 12 245,61 Kč |
| 100 | 233,22690 Kč | 23 322,69 Kč |
| 250 | 218,63620 Kč | 54 659,05 Kč |
| 500 | 208,21154 Kč | 104 105,77 Kč |
| 1 000 | 198,28747 Kč | 198 287,47 Kč |
| Unit Price without VAT: | 322,95000 Kč |
|---|---|
| Unit Price with VAT: | 390,76950 Kč |

