
M12A-08BFFM-SL8N05 | |
|---|---|
DigiKey Part Number | 1754-M12A-08BFFM-SL8N05-ND |
Manufacturer | |
Manufacturer Product Number | M12A-08BFFM-SL8N05 |
Description | CIRC CBL 8POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 759,08000 Kč | 759,08 Kč |
| 10 | 645,20600 Kč | 6 452,06 Kč |
| 25 | 604,80960 Kč | 15 120,24 Kč |
| 50 | 575,95840 Kč | 28 797,92 Kč |
| 100 | 548,49090 Kč | 54 849,09 Kč |
| 250 | 514,19148 Kč | 128 547,87 Kč |
| Unit Price without VAT: | 759,08000 Kč |
|---|---|
| Unit Price with VAT: | 918,48680 Kč |

