
M12A-08BFFM-SL8N02 | |
|---|---|
DigiKey Part Number | 1754-M12A-08BFFM-SL8N02-ND |
Manufacturer | |
Manufacturer Product Number | M12A-08BFFM-SL8N02 |
Description | CIRC CBL 8POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,52000 Kč | 469,52 Kč |
| 10 | 398,96200 Kč | 3 989,62 Kč |
| 25 | 373,98280 Kč | 9 349,57 Kč |
| 50 | 356,13860 Kč | 17 806,93 Kč |
| 100 | 339,14920 Kč | 33 914,92 Kč |
| 250 | 317,93744 Kč | 79 484,36 Kč |
| 500 | 302,78150 Kč | 151 390,75 Kč |
| Unit Price without VAT: | 469,52000 Kč |
|---|---|
| Unit Price with VAT: | 568,11920 Kč |

