
M12A-05PMMR-SF8002 | |
|---|---|
DigiKey Part Number | M12A-05PMMR-SF8002-ND |
Manufacturer | |
Manufacturer Product Number | M12A-05PMMR-SF8002 |
Description | CONN M12 MALE RA 5PIN PCB M16.0 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,40000 Kč | 196,40 Kč |
| 10 | 166,92700 Kč | 1 669,27 Kč |
| 30 | 154,47200 Kč | 4 634,16 Kč |
| 50 | 149,00040 Kč | 7 450,02 Kč |
| 100 | 141,88750 Kč | 14 188,75 Kč |
| 250 | 133,00820 Kč | 33 252,05 Kč |
| 500 | 126,66458 Kč | 63 332,29 Kč |
| 1 000 | 120,62555 Kč | 120 625,55 Kč |
| Unit Price without VAT: | 196,40000 Kč |
|---|---|
| Unit Price with VAT: | 237,64400 Kč |

