Parametric Equivalent

M12A-05PMMC-SF8C15 | |
|---|---|
DigiKey Part Number | 1754-M12A-05PMMC-SF8C15-ND |
Manufacturer | |
Manufacturer Product Number | M12A-05PMMC-SF8C15 |
Description | CONN PLUG MALE 5P WIR LEAD 0.49' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Wire Leads | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60VAC/DC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,82000 Kč | 210,82 Kč |
| 10 | 179,11300 Kč | 1 791,13 Kč |
| 30 | 165,73733 Kč | 4 972,12 Kč |
| 50 | 159,87040 Kč | 7 993,52 Kč |
| 100 | 152,23760 Kč | 15 223,76 Kč |
| 250 | 142,71164 Kč | 35 677,91 Kč |
| 500 | 135,90536 Kč | 67 952,68 Kč |
| 1 000 | 129,42558 Kč | 129 425,58 Kč |
| Unit Price without VAT: | 210,82000 Kč |
|---|---|
| Unit Price with VAT: | 255,09220 Kč |


