
M12A-05PFFC-SF8C15 | |
|---|---|
DigiKey Part Number | 1754-M12A-05PFFC-SF8C15-ND |
Manufacturer | |
Manufacturer Product Number | M12A-05PFFC-SF8C15 |
Description | CONN RCPT FML 5P WIR LEAD 0.49' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Wire Leads | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60VAC/DC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,03000 Kč | 201,03 Kč |
| 10 | 170,77900 Kč | 1 707,79 Kč |
| 30 | 158,03633 Kč | 4 741,09 Kč |
| 50 | 152,43980 Kč | 7 621,99 Kč |
| 100 | 145,16500 Kč | 14 516,50 Kč |
| 250 | 136,08068 Kč | 34 020,17 Kč |
| 500 | 129,59054 Kč | 64 795,27 Kč |
| 1 000 | 123,41194 Kč | 123 411,94 Kč |
| Unit Price without VAT: | 201,03000 Kč |
|---|---|
| Unit Price with VAT: | 243,24630 Kč |


