
M12A-05BMMM-SL8N02 | |
|---|---|
DigiKey Part Number | 1754-M12A-05BMMM-SL8N02-ND |
Manufacturer | |
Manufacturer Product Number | M12A-05BMMM-SL8N02 |
Description | CIRC CBL 5POS RCPT TO WIRE 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,95000 Kč | 343,95 Kč |
| 10 | 292,20800 Kč | 2 922,08 Kč |
| 25 | 273,91480 Kč | 6 847,87 Kč |
| 50 | 260,84140 Kč | 13 042,07 Kč |
| 100 | 248,39370 Kč | 24 839,37 Kč |
| 250 | 232,85524 Kč | 58 213,81 Kč |
| 500 | 221,75358 Kč | 110 876,79 Kč |
| Unit Price without VAT: | 343,95000 Kč |
|---|---|
| Unit Price with VAT: | 416,17950 Kč |

