
M12A-05BFFM-SL8B01 | |
|---|---|
DigiKey Part Number | 1754-M12A-05BFFM-SL8B01-ND |
Manufacturer | |
Manufacturer Product Number | M12A-05BFFM-SL8B01 |
Description | CIRC CBL 5POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,24000 Kč | 213,24 Kč |
| 10 | 181,26200 Kč | 1 812,62 Kč |
| 30 | 167,72633 Kč | 5 031,79 Kč |
| 50 | 161,79040 Kč | 8 089,52 Kč |
| 100 | 154,06920 Kč | 15 406,92 Kč |
| 250 | 144,42656 Kč | 36 106,64 Kč |
| 500 | 137,53860 Kč | 68 769,30 Kč |
| 1 000 | 130,98173 Kč | 130 981,73 Kč |
| Unit Price without VAT: | 213,24000 Kč |
|---|---|
| Unit Price with VAT: | 258,02040 Kč |


