4 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-04PMMS-SH8002

DigiKey Part Number
1754-M12A-04PMMS-SH8002-ND
Manufacturer
Manufacturer Product Number
M12A-04PMMS-SH8002
Description
CONN PLUG MALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
4A
Voltage Rating
250VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1156,23000 Kč156,23 Kč
10132,66500 Kč1 326,65 Kč
30122,76833 Kč3 683,05 Kč
50118,42040 Kč5 921,02 Kč
100112,76560 Kč11 276,56 Kč
250105,70644 Kč26 426,61 Kč
500100,66484 Kč50 332,42 Kč
1 00095,86427 Kč95 864,27 Kč
Manufacturers Standard Package
Unit Price without VAT:156,23000 Kč
Unit Price with VAT:189,03830 Kč