
M12A-04PMMR-SF8002 | |
|---|---|
DigiKey Part Number | 1754-M12A-04PMMR-SF8002-ND |
Manufacturer | |
Manufacturer Product Number | M12A-04PMMR-SF8002 |
Description | M SERIES, M12, 4A, 04 PINS, RECE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | M12A-04PMMR-SF8002 Models |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Board Guide, Board Lock |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Through Hole, Right Angle | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,13000 Kč | 198,13 Kč |
| 10 | 168,34600 Kč | 1 683,46 Kč |
| 100 | 143,08750 Kč | 14 308,75 Kč |
| 1 000 | 121,64471 Kč | 121 644,71 Kč |
| Unit Price without VAT: | 198,13000 Kč |
|---|---|
| Unit Price with VAT: | 239,73730 Kč |


