M12A-04PFFC-SH8B15 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 204,94000 Kč
Datasheet
4 Position Circular Connector Receptacle, Female Sockets Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Female Sockets Wire Leads
M12A-04PFFC-SH8B15
M12A-04PFFC-SH8B15

M12A-04PFFC-SH8B15

DigiKey Part Number
1754-M12A-04PFFC-SH8B15-ND
Manufacturer
Manufacturer Product Number
M12A-04PFFC-SH8B15
Description
CONN RCPT FMAL 4P WIR LEAD 0.49'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Wire Leads
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
4A
Voltage Rating
250VAC/DC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1160,84000 Kč160,84 Kč
10136,67600 Kč1 366,76 Kč
25128,12120 Kč3 203,03 Kč
50122,00260 Kč6 100,13 Kč
100116,17560 Kč11 617,56 Kč
250108,90488 Kč27 226,22 Kč
500103,70954 Kč51 854,77 Kč
1 00098,76451 Kč98 764,51 Kč
Manufacturers Standard Package
Unit Price without VAT:160,84000 Kč
Unit Price with VAT:194,61640 Kč