



M12A-04BMMB-SL7001 | |
|---|---|
DigiKey Part Number | 1754-1257-ND |
Manufacturer | |
Manufacturer Product Number | M12A-04BMMB-SL7001 |
Description | CONN PLUG MALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250VAC/DC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Screw | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation A | Insert Material Polyamide (PA), Nylon |
Primary Material Metal | Base Product Number |
Shell Material Zinc Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,52000 Kč | 139,52 Kč |
| 10 | 118,52200 Kč | 1 185,22 Kč |
| 30 | 109,66533 Kč | 3 289,96 Kč |
| 50 | 105,77900 Kč | 5 288,95 Kč |
| 100 | 100,73000 Kč | 10 073,00 Kč |
| 250 | 94,42452 Kč | 23 606,13 Kč |
| 500 | 89,92016 Kč | 44 960,08 Kč |
| 1 000 | 85,63206 Kč | 85 632,06 Kč |
| 2 500 | 80,27766 Kč | 200 694,15 Kč |
| Unit Price without VAT: | 139,52000 Kč |
|---|---|
| Unit Price with VAT: | 168,81920 Kč |












