M12A-04BFFM-SL8B01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-04BFFM-SL8B01

DigiKey Part Number
1754-M12A-04BFFM-SL8B01-ND
Manufacturer
Manufacturer Product Number
M12A-04BFFM-SL8B01
Description
CIRC CBL 4POS PLUG TO WIRE 3.28'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
3.28' (1.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Unshielded
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1197,68000 Kč197,68 Kč
10167,95200 Kč1 679,52 Kč
30155,42667 Kč4 662,80 Kč
50149,92180 Kč7 496,09 Kč
100142,76470 Kč14 276,47 Kč
250133,83024 Kč33 457,56 Kč
500127,44752 Kč63 723,76 Kč
1 000121,37079 Kč121 370,79 Kč
Manufacturers Standard Package
Unit Price without VAT:197,68000 Kč
Unit Price with VAT:239,19280 Kč