4 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-04BFFC-SL7001

DigiKey Part Number
1754-M12A-04BFFC-SL7001-ND
Manufacturer
Manufacturer Product Number
M12A-04BFFC-SL7001
Description
M SERIES, M12, 4A, 04 PINS, FIEL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Features
Backshell, Coupling Nut
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
4A
Number of Positions
4
Voltage Rating
250V
Shell Size - Insert
M12-4
Cable Opening
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 105°C
Termination
Crimp
Backshell Material, Plating
Thermoplastic
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
A
Insert Material
Thermoplastic
Primary Material
Plastic
Base Product Number
Shell Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1259,54000 Kč259,54 Kč
10220,60500 Kč2 206,05 Kč
100187,51000 Kč18 751,00 Kč
1 000159,41493 Kč159 414,93 Kč
Manufacturers Standard Package
Unit Price without VAT:259,54000 Kč
Unit Price with VAT:314,04340 Kč