
M12A-03PMMS-SH8001 | |
|---|---|
DigiKey Part Number | 1754-M12A-03PMMS-SH8001-ND |
Manufacturer | |
Manufacturer Product Number | M12A-03PMMS-SH8001 |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M12-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,19000 Kč | 135,19 Kč |
| 10 | 114,94000 Kč | 1 149,40 Kč |
| 30 | 106,35100 Kč | 3 190,53 Kč |
| 50 | 102,58360 Kč | 5 129,18 Kč |
| 100 | 97,68440 Kč | 9 768,44 Kč |
| 250 | 91,56952 Kč | 22 892,38 Kč |
| 500 | 87,20188 Kč | 43 600,94 Kč |
| 1 000 | 83,04338 Kč | 83 043,38 Kč |
| 2 500 | 77,85046 Kč | 194 626,15 Kč |
| Unit Price without VAT: | 135,19000 Kč |
|---|---|
| Unit Price with VAT: | 163,57990 Kč |


