M12A-03PFFC-SF8B15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-03PFFC-SF8B15

DigiKey Part Number
1754-M12A-03PFFC-SF8B15-ND
Manufacturer
Manufacturer Product Number
M12A-03PFFC-SF8B15
Description
CONN RCPT FML 3P WIR LEAD 0.49'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
M12-3
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Wire Leads
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
4A
Voltage Rating
250VAC/DC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1169,15000 Kč169,15 Kč
10143,70700 Kč1 437,07 Kč
30132,97800 Kč3 989,34 Kč
50128,26900 Kč6 413,45 Kč
100122,14790 Kč12 214,79 Kč
250114,50292 Kč28 625,73 Kč
500109,04134 Kč54 520,67 Kč
1 000103,84191 Kč103 841,91 Kč
Manufacturers Standard Package
Unit Price without VAT:169,15000 Kč
Unit Price with VAT:204,67150 Kč