
M12A-03BFFB-SL7001 | |
|---|---|
DigiKey Part Number | APC1736-ND |
Manufacturer | |
Manufacturer Product Number | M12A-03BFFB-SL7001 |
Description | CONN RCPT FMALE 3POS GOLD SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 4A |
Shell Size - Insert M12-3 | Voltage Rating 250VAC/DC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Screw | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation A | Insert Material Polyamide (PA), Nylon |
Primary Material Metal | Base Product Number |
Shell Material Zinc Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,73000 Kč | 139,73 Kč |
| 10 | 118,64700 Kč | 1 186,47 Kč |
| 25 | 111,21000 Kč | 2 780,25 Kč |
| 50 | 105,90000 Kč | 5 295,00 Kč |
| 100 | 100,84260 Kč | 10 084,26 Kč |
| 300 | 93,32210 Kč | 27 996,63 Kč |
| 500 | 90,01984 Kč | 45 009,92 Kč |
| 1 000 | 85,72695 Kč | 85 726,95 Kč |
| 2 500 | 80,36675 Kč | 200 916,88 Kč |
| Unit Price without VAT: | 139,73000 Kč |
|---|---|
| Unit Price with VAT: | 169,07330 Kč |


