
M12A-02PMMP-SF8001 | |
|---|---|
DigiKey Part Number | 1754-M12A-02PMMP-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | M12A-02PMMP-SF8001 |
Description | M12 A CODE PANEL CONN 2P MM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | M12-2 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Copper Alloy | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,29000 Kč | 132,29 Kč |
| 10 | 112,42300 Kč | 1 124,23 Kč |
| 25 | 105,38480 Kč | 2 634,62 Kč |
| 50 | 100,34520 Kč | 5 017,26 Kč |
| 100 | 95,55560 Kč | 9 555,56 Kč |
| 250 | 89,57412 Kč | 22 393,53 Kč |
| 500 | 85,30060 Kč | 42 650,30 Kč |
| 1 000 | 81,23244 Kč | 81 232,44 Kč |
| 2 500 | 76,15294 Kč | 190 382,35 Kč |
| Unit Price without VAT: | 132,29000 Kč |
|---|---|
| Unit Price with VAT: | 160,07090 Kč |



