Circular Cable Assembly Shielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-02BMMM-SL8C01

DigiKey Part Number
1754-M12A-02BMMM-SL8C01-ND
Manufacturer
Manufacturer Product Number
M12A-02BMMM-SL8C01
Description
CIRC CBL 2POS PLUG TO WIRE 3.28'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Male Pins
1st Connector Number of Positions
2
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
3.28' (1.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Green
Shielding
Shielded
Ingress Protection
IP68 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 119 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1317,70000 Kč317,70 Kč
10269,99200 Kč2 699,92 Kč
25253,07640 Kč6 326,91 Kč
50240,99400 Kč12 049,70 Kč
100229,49340 Kč22 949,34 Kč
250215,13460 Kč53 783,65 Kč
500204,87832 Kč102 439,16 Kč
1 000195,11237 Kč195 112,37 Kč
Manufacturers Standard Package
Unit Price without VAT:317,70000 Kč
Unit Price with VAT:384,41700 Kč

Other Suppliers on DigiKey

119In Stock
Ships from WEC