
M12A-02BFFM-SL8C15 | |
|---|---|
DigiKey Part Number | 1754-M12A-02BFFM-SL8C15-ND |
Manufacturer | Amphenol LTW |
Manufacturer Product Number | M12A-02BFFM-SL8C15 |
Description | SPE, M SERIES M12 INTERFACE, A C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 49.2' (15.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 49.2' (15.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Green |
1st Connector Number of Positions 2 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 038,67500 Kč | 20 386,75 Kč |
| Unit Price without VAT: | 2 038,67500 Kč |
|---|---|
| Unit Price with VAT: | 2 466,79675 Kč |

