Circular Cable Assembly Shielded 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-02BFFM-SL8C10

DigiKey Part Number
1754-M12A-02BFFM-SL8C10-ND
Manufacturer
Manufacturer Product Number
M12A-02BFFM-SL8C10
Description
CIRC CBL 2POS RCPT TO WIRE 32.8'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 32.8' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol LTW
2nd Connector Type
Wire Leads
Series
Length
32.8' (10.00m)
Packaging
Bag
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle
Cable Material
Polyurethane (PUR)
1st Connector Gender
Female Sockets
Color
Green
1st Connector Number of Positions
2
Shielding
Shielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP68 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 710,71000 Kč1 710,71 Kč
101 454,15300 Kč14 541,53 Kč
251 363,18160 Kč34 079,54 Kč
501 298,18880 Kč64 909,44 Kč
1001 236,30550 Kč123 630,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 710,71000 Kč
Unit Price with VAT:2 069,95910 Kč