Image for M12A-02BFFM-SL8C03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-02BFFM-SL8C03

DigiKey Part Number
1754-M12A-02BFFM-SL8C03-ND
Manufacturer
Amphenol LTW
Manufacturer Product Number
M12A-02BFFM-SL8C03
Description
SPE, M SERIES M12 INTERFACE, A C
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol LTW
2nd Connector Type
Wire Leads
Series
Length
9.84' (3.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyurethane (PUR)
1st Connector Gender
Female Sockets
Color
Green
1st Connector Number of Positions
2
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10557,16100 Kč5 571,61 Kč
Manufacturers Standard Package
Unit Price without VAT:557,16100 Kč
Unit Price with VAT:674,16481 Kč