
M12A-02BFFM-SL8C02 | |
|---|---|
DigiKey Part Number | 1754-M12A-02BFFM-SL8C02-ND |
Manufacturer | |
Manufacturer Product Number | M12A-02BFFM-SL8C02 |
Description | CIRC CBL 2POS RCPT TO WIRE 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Green |
1st Connector Number of Positions 2 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,95000 Kč | 503,95 Kč |
| 10 | 428,21200 Kč | 4 282,12 Kč |
| 25 | 401,39760 Kč | 10 034,94 Kč |
| 50 | 382,24340 Kč | 19 112,17 Kč |
| 100 | 364,00870 Kč | 36 400,87 Kč |
| 250 | 341,24100 Kč | 85 310,25 Kč |
| 500 | 324,97596 Kč | 162 487,98 Kč |
| Unit Price without VAT: | 503,95000 Kč |
|---|---|
| Unit Price with VAT: | 609,77950 Kč |

