
HP-19AFMM-SL7A03 | |
---|---|
DigiKey Part Number | 1754-HP-19AFMM-SL7A03-ND |
Manufacturer | |
Manufacturer Product Number | HP-19AFMM-SL7A03 |
Description | HDMI, 0.5A, 19 PINS, OVERMOLDED, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 9.8' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | Cable | |
Length | 9.8' (3.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | - | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 798,03900 Kč | 7 980,39 Kč |
Unit Price without VAT: | 798,03900 Kč |
---|---|
Unit Price with VAT: | 965,62719 Kč |