HMC-05BMMT-SL8001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC-05BMMT-SL8001

DigiKey Part Number
HMC-05BMMT-SL8001-ND
Manufacturer
Manufacturer Product Number
HMC-05BMMT-SL8001
Description
NMEA MICRO TERMINATOR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
-
For Use With/Related Products
-
Shell Size - Insert
-
Material
-
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1196,82000 Kč196,82 Kč
10167,28400 Kč1 672,84 Kč
30154,79467 Kč4 643,84 Kč
50149,31180 Kč7 465,59 Kč
100142,18640 Kč14 218,64 Kč
250133,28860 Kč33 322,15 Kč
500126,93066 Kč63 465,33 Kč
1 000120,87899 Kč120 878,99 Kč
Manufacturers Standard Package
Unit Price without VAT:196,82000 Kč
Unit Price with VAT:238,15220 Kč