
HMC-000505-0MF-CSA01 | |
|---|---|
DigiKey Part Number | HMC-000505-0MF-CSA01-ND |
Manufacturer | |
Manufacturer Product Number | HMC-000505-0MF-CSA01 |
Description | CIRC CBL 5POS RCPT TO PLUG 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | Keyed | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NMEA 2000 | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,91000 Kč | 446,91 Kč |
| 10 | 379,87600 Kč | 3 798,76 Kč |
| 30 | 351,53833 Kč | 10 546,15 Kč |
| 50 | 339,09620 Kč | 16 954,81 Kč |
| 100 | 322,92160 Kč | 32 292,16 Kč |
| 250 | 302,72312 Kč | 75 680,78 Kč |
| 500 | 288,29252 Kč | 144 146,26 Kč |
| Unit Price without VAT: | 446,91000 Kč |
|---|---|
| Unit Price with VAT: | 540,76110 Kč |



