
HJ-19PFFR-QS7001 | |
|---|---|
DigiKey Part Number | HJ-19PFFR-QS7001-ND |
Manufacturer | |
Manufacturer Product Number | HJ-19PFFR-QS7001 |
Description | HDMI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Horizontal | |
Termination | PC Board, Solder | |
Features | Latch Lock | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,50000 Kč | 334,50 Kč |
| 10 | 284,25000 Kč | 2 842,50 Kč |
| 30 | 263,03500 Kč | 7 891,05 Kč |
| 50 | 253,72300 Kč | 12 686,15 Kč |
| 100 | 241,61560 Kč | 24 161,56 Kč |
| 250 | 226,50040 Kč | 56 625,10 Kč |
| 500 | 215,70070 Kč | 107 850,35 Kč |
| 1 000 | 205,42070 Kč | 205 420,70 Kč |
| Unit Price without VAT: | 334,50000 Kč |
|---|---|
| Unit Price with VAT: | 404,74500 Kč |


