Similar



HDB-78PFFP-SL7001 | |
|---|---|
DigiKey Part Number | HDB-78PFFP-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | HDB-78PFFP-SL7001 |
Description | CONN D-SUB HD RCPT 78POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 4 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Current Rating (Amps) | 2A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 656,61000 Kč | 656,61 Kč |
| 10 | 558,08500 Kč | 5 580,85 Kč |
| 30 | 516,46667 Kč | 15 494,00 Kč |
| 50 | 498,19020 Kč | 24 909,51 Kč |
| 100 | 474,42880 Kč | 47 442,88 Kč |
| 250 | 444,76200 Kč | 111 190,50 Kč |
| Unit Price without VAT: | 656,61000 Kč |
|---|---|
| Unit Price with VAT: | 794,49810 Kč |





