D-Sub Cable Assembly HD44 Black, Individual (Round) 3.28' (1.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDB-44AFFM-SL7A01

DigiKey Part Number
HDB-44AFFM-SL7A01-ND
Manufacturer
Manufacturer Product Number
HDB-44AFFM-SL7A01
Description
CABLE ASSY HD44 SHLD BLACK 1M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HD44 Black, Individual (Round) 3.28' (1.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
HD44
Number of Positions
44
Length
3.28' (1.00m)
Shielding
Shielded
Color
Black, Individual (Round)
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1716,45000 Kč716,45 Kč
10608,96300 Kč6 089,63 Kč
30563,55133 Kč16 906,54 Kč
50543,60880 Kč27 180,44 Kč
100517,68470 Kč51 768,47 Kč
250485,31500 Kč121 328,75 Kč
Manufacturers Standard Package
Unit Price without VAT:716,45000 Kč
Unit Price with VAT:866,90450 Kč