
HDB-26PMMP-SA8001 | |
|---|---|
DigiKey Part Number | HDB-26PMMP-SA8001-ND |
Manufacturer | |
Manufacturer Product Number | HDB-26PMMP-SA8001 |
Description | CONN D-SUB HD PLUG 26POS PNL MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Current Rating (Amps) | 2A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,02000 Kč | 301,02 Kč |
| 10 | 255,86300 Kč | 2 558,63 Kč |
| 30 | 236,77033 Kč | 7 103,11 Kč |
| 50 | 228,38820 Kč | 11 419,41 Kč |
| 100 | 217,49070 Kč | 21 749,07 Kč |
| 250 | 203,88356 Kč | 50 970,89 Kč |
| 500 | 194,16142 Kč | 97 080,71 Kč |
| 1 000 | 184,90678 Kč | 184 906,78 Kč |
| Unit Price without VAT: | 301,02000 Kč |
|---|---|
| Unit Price with VAT: | 364,23420 Kč |


