HDB-15PMMP-SA8001 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 4
Unit Price: 39,71000 Kč
Datasheet
15 Position D-Sub, High Density Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDB-15PMMP-SA8001

DigiKey Part Number
HDB-15PMMP-SA8001-ND
Manufacturer
Manufacturer Product Number
HDB-15PMMP-SA8001
Description
CONN D-SUB HD PLUG 15POS PNL MNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Current Rating (Amps)
2A
Backset Spacing
-
Features
Board Lock, Grounding Indents, Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1310,77000 Kč310,77 Kč
10264,11300 Kč2 641,13 Kč
30244,39567 Kč7 331,87 Kč
50235,74460 Kč11 787,23 Kč
100224,49590 Kč22 449,59 Kč
250210,45120 Kč52 612,80 Kč
500200,41710 Kč100 208,55 Kč
1 000190,86426 Kč190 864,26 Kč
Manufacturers Standard Package
Unit Price without VAT:310,77000 Kč
Unit Price with VAT:376,03170 Kč