
FLKC-08FGMS-GCP-213 | |
|---|---|
DigiKey Part Number | 1754-1571-ND |
Manufacturer | |
Manufacturer Product Number | FLKC-08FGMS-GCP-213 |
Description | CONN PLUG MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | C-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 250V | |
Cable Opening | 0.228" ~ 0.240" (5.80mm ~ 6.10mm) | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | Copper Alloy, Chrome | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 284,87000 Kč | 1 284,87 Kč |
| 10 | 1 092,10600 Kč | 10 921,06 Kč |
| 25 | 1 023,76160 Kč | 25 594,04 Kč |
| 50 | 974,93300 Kč | 48 746,65 Kč |
| 100 | 928,45810 Kč | 92 845,81 Kč |
| Unit Price without VAT: | 1 284,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 554,69270 Kč |

