



FLKB-06FGMS-GCP-209 | |
|---|---|
DigiKey Part Number | 1754-1557-ND |
Manufacturer | |
Manufacturer Product Number | FLKB-06FGMS-GCP-209 |
Description | CONN PLUG MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | B-6 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp | |
Shielding | ||
Current Rating (Amps) | 2.5A | |
Voltage Rating | 250V | |
Cable Opening | 0.177" ~ 0.185" (4.50mm ~ 4.70mm) | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | Copper Alloy, Chrome | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 928,74000 Kč | 928,74 Kč |
| 10 | 789,35700 Kč | 7 893,57 Kč |
| 25 | 739,96120 Kč | 18 499,03 Kč |
| 50 | 704,66340 Kč | 35 233,17 Kč |
| 100 | 671,06670 Kč | 67 106,67 Kč |
| 250 | 629,11100 Kč | 157 277,75 Kč |
| Unit Price without VAT: | 928,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 123,77540 Kč |

