
FLBD-05FGMS-GCP-214 | |
|---|---|
DigiKey Part Number | 1754-1505-ND |
Manufacturer | |
Manufacturer Product Number | FLBD-05FGMS-GCP-214 |
Description | CONN PLUG MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | D-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp | |
Shielding | ||
Current Rating (Amps) | 14A | |
Voltage Rating | 550V | |
Cable Opening | 0.244" ~ 0.283" (6.20mm ~ 7.20mm) | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | Copper Alloy, Chrome | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 859,87000 Kč | 859,87 Kč |
| 10 | 730,77200 Kč | 7 307,72 Kč |
| 25 | 685,03040 Kč | 17 125,76 Kč |
| 50 | 652,35320 Kč | 32 617,66 Kč |
| 100 | 621,24680 Kč | 62 124,68 Kč |
| 250 | 582,40472 Kč | 145 601,18 Kč |
| Unit Price without VAT: | 859,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 040,44270 Kč |


