
FLBB-09EGFS-GCP-001 | |
---|---|
DigiKey Part Number | 1754-1498-ND |
Manufacturer | |
Manufacturer Product Number | FLBB-09EGFS-GCP-001 |
Description | CONN RCPT FMALE 9P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Shell Size - Insert | B-9 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 150V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 360,57000 Kč | 360,57 Kč |
10 | 306,38800 Kč | 3 063,88 Kč |
25 | 287,20400 Kč | 7 180,10 Kč |
50 | 273,49800 Kč | 13 674,90 Kč |
100 | 260,45000 Kč | 26 045,00 Kč |
250 | 244,15760 Kč | 61 039,40 Kč |
500 | 232,51738 Kč | 116 258,69 Kč |
Unit Price without VAT: | 360,57000 Kč |
---|---|
Unit Price with VAT: | 436,28970 Kč |