


FDYB-09A1MS-RDK-000 | |
|---|---|
DigiKey Part Number | 1754-FDYB-09A1MS-RDK-000-ND |
Manufacturer | |
Manufacturer Product Number | FDYB-09A1MS-RDK-000 |
Description | FLOS Y SERIES FIELD INSTALLABLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Shell Size - Insert | B-9 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | R | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IPX8 - Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 200V | |
Cable Opening | 0.217" (5.50mm) | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | Metal | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 244,97000 Kč | 1 244,97 Kč |
| 10 | 1 058,13100 Kč | 10 581,31 Kč |
| 25 | 991,92040 Kč | 24 798,01 Kč |
| 50 | 944,61180 Kč | 47 230,59 Kč |
| 100 | 899,58370 Kč | 89 958,37 Kč |
| Unit Price without VAT: | 1 244,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 506,41370 Kč |


