
FB-00BLMA-TL7001 | |
|---|---|
DigiKey Part Number | FB-00BLMA-TL7001-ND |
Manufacturer | |
Manufacturer Product Number | FB-00BLMA-TL7001 |
Description | CONN FBR OPTIC PLUG HSG FOR LC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Connector Housing Plug For LC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
For Use With/Related Products | LC Connectors | |
Simplex/Duplex | Duplex | |
Cable Diameter | 0.10" ~ 0.11" (2.5mm ~ 2.8mm) | |
Mounting Type | Free Hanging (In-Line) | |
Housing Material | Polyphenylene Oxide (PPO) | |
Housing Color | Black | |
Boot Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Circular Bayonet Coupling | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Operating Temperature | -40°C ~ 105°C | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,26000 Kč | 102,26 Kč |
| 10 | 86,91100 Kč | 869,11 Kč |
| 30 | 80,41533 Kč | 2 412,46 Kč |
| 50 | 77,56240 Kč | 3 878,12 Kč |
| 100 | 73,85840 Kč | 7 385,84 Kč |
| 250 | 69,23544 Kč | 17 308,86 Kč |
| 500 | 65,93162 Kč | 32 965,81 Kč |
| 1 000 | 62,78654 Kč | 62 786,54 Kč |
| 2 500 | 58,86008 Kč | 147 150,20 Kč |
| Unit Price without VAT: | 102,26000 Kč |
|---|---|
| Unit Price with VAT: | 123,73460 Kč |



