Circular Cable Assembly Unshielded 2.17' (660.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT-HCN-G6BFF-RLA60

DigiKey Part Number
1754-DT-HCN-G6BFF-RLA60-ND
Manufacturer
Manufacturer Product Number
DT-HCN-G6BFF-RLA60
Description
CIRC CBL 6POS RCPT TO WIRE 2.17'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 2.17' (660.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol LTW
2nd Connector Type
Wire Leads
Series
Length
2.17' (660.00mm)
Packaging
Bag
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle
Cable Material
Chloroprene Rubber
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
6
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Usage
Marine
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 424,01000 Kč2 424,01 Kč
Manufacturers Standard Package
Unit Price without VAT:2 424,01000 Kč
Unit Price with VAT:2 933,05210 Kč