
DT-HCM-G3BMM-RLA60 | |
|---|---|
DigiKey Part Number | 1754-DT-HCM-G3BMM-RLA60-ND |
Manufacturer | |
Manufacturer Product Number | DT-HCM-G3BMM-RLA60 |
Description | CIRC CBL 3POS PLUG TO WIRE 2.17' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 2.17' (660.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 2.17' (660.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Chloroprene Rubber | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | Marine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 542,72000 Kč | 1 542,72 Kč |
| Unit Price without VAT: | 1 542,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 866,69120 Kč |

