Circular Cable Assembly Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT-HCM-06BMM-RLA60

DigiKey Part Number
1754-DT-HCM-06BMM-RLA60-ND
Manufacturer
Manufacturer Product Number
DT-HCM-06BMM-RLA60
Description
CIRC CBL 6POS PLUG TO WIRE LEADS
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Male Pins
1st Connector Number of Positions
6
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Chloroprene Rubber
Color
Black
Shielding
Unshielded
Ingress Protection
-
Usage
Marine
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 921,11000 Kč1 921,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 921,11000 Kč
Unit Price with VAT:2 324,54310 Kč