
DB8-3A6CAB-SPS7B10 | |
|---|---|
DigiKey Part Number | 1754-DB8-3A6CAB-SPS7B10-ND |
Manufacturer | |
Manufacturer Product Number | DB8-3A6CAB-SPS7B10 |
Description | M SERIES, ACCESSORY, 3A, 03 PINS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 6 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Amphenol LTW | Features 6 Connector Opening, Dust Tight, Waterproof |
Series | For Use With/Related Products Circular Connectors |
Packaging Bulk | Material Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
Part Status Active | Shell Size - Insert M8 |
Accessory Type Actuator Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 421,49000 Kč | 2 421,49 Kč |
| 10 | 2 192,75800 Kč | 21 927,58 Kč |
| 25 | 2 107,78760 Kč | 52 694,69 Kč |
| 50 | 2 045,68400 Kč | 102 284,20 Kč |
| 100 | 1 985,40080 Kč | 198 540,08 Kč |
| Unit Price without VAT: | 2 421,49000 Kč |
|---|---|
| Unit Price with VAT: | 2 930,00290 Kč |

