
DB8-3A6CAB-SPS7B05 | |
|---|---|
DigiKey Part Number | 1754-DB8-3A6CAB-SPS7B05-ND |
Manufacturer | |
Manufacturer Product Number | DB8-3A6CAB-SPS7B05 |
Description | M SERIES, ACCESSORY, 3A, 03 PINS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 6 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 6 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Shell Size - Insert | M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 888,14000 Kč | 1 888,14 Kč |
| 10 | 1 709,65700 Kč | 17 096,57 Kč |
| 25 | 1 643,41280 Kč | 41 085,32 Kč |
| 50 | 1 594,99960 Kč | 79 749,98 Kč |
| 100 | 1 548,00410 Kč | 154 800,41 Kč |
| Unit Price without VAT: | 1 888,14000 Kč |
|---|---|
| Unit Price with VAT: | 2 284,64940 Kč |


