Actuator Box 6 Connector Opening, Dust Tight, Waterproof Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB8-3A6CAB-SPS7B01

DigiKey Part Number
1754-DB8-3A6CAB-SPS7B01-ND
Manufacturer
Manufacturer Product Number
DB8-3A6CAB-SPS7B01
Description
M SERIES, ACCESSORY, 3A, 03 PINS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Actuator Box 6 Connector Opening, Dust Tight, Waterproof Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Actuator Box
Color
Black
Features
6 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT), Polycarbonate (PC)
Shell Size - Insert
M8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 445,08000 Kč1 445,08 Kč
101 308,49000 Kč13 084,90 Kč
251 257,80520 Kč31 445,13 Kč
501 220,75660 Kč61 037,83 Kč
1001 184,78700 Kč118 478,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1 445,08000 Kč
Unit Price with VAT:1 748,54680 Kč