Actuator Box 4 Connector Opening, Dust Tight, Waterproof Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB8-3A4CAB-SPS7B10

DigiKey Part Number
1754-DB8-3A4CAB-SPS7B10-ND
Manufacturer
Manufacturer Product Number
DB8-3A4CAB-SPS7B10
Description
M SERIES, ACCESSORY, 3A, 03 PINS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Actuator Box 4 Connector Opening, Dust Tight, Waterproof Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Actuator Box
Color
Black
Features
4 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT), Polycarbonate (PC)
Shell Size - Insert
M8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 716,17000 Kč1 716,17 Kč
101 554,10400 Kč15 541,04 Kč
251 493,87320 Kč37 346,83 Kč
501 449,86580 Kč72 493,29 Kč
1001 407,15370 Kč140 715,37 Kč
Manufacturers Standard Package
Unit Price without VAT:1 716,17000 Kč
Unit Price with VAT:2 076,56570 Kč