
DB8-3A4CAB-SPS7B01 | |
|---|---|
DigiKey Part Number | 1754-DB8-3A4CAB-SPS7B01-ND |
Manufacturer | |
Manufacturer Product Number | DB8-3A4CAB-SPS7B01 |
Description | M SERIES, ACCESSORY, 3A, 03 PINS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 4 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 4 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Shell Size - Insert | M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 908,16000 Kč | 908,16 Kč |
| 10 | 822,40800 Kč | 8 224,08 Kč |
| 25 | 790,55800 Kč | 19 763,95 Kč |
| 50 | 767,27540 Kč | 38 363,77 Kč |
| 100 | 744,67310 Kč | 74 467,31 Kč |
| 250 | 715,80840 Kč | 178 952,10 Kč |
| Unit Price without VAT: | 908,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 098,87360 Kč |


