
DB12-5A4CAB-DPS7B03 | |
|---|---|
DigiKey Part Number | 1754-DB12-5A4CAB-DPS7B03-ND |
Manufacturer | |
Manufacturer Product Number | DB12-5A4CAB-DPS7B03 |
Description | ACC, SEN, DB BOX |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 4 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 4 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 860,42000 Kč | 1 860,42 Kč |
| 10 | 1 684,60700 Kč | 16 846,07 Kč |
| 25 | 1 619,34040 Kč | 40 483,51 Kč |
| 50 | 1 571,62480 Kč | 78 581,24 Kč |
| 100 | 1 525,32410 Kč | 152 532,41 Kč |
| Unit Price without VAT: | 1 860,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 251,10820 Kč |

